- RS Stock No.:
- 537-4053
- Mfr. Part No.:
- TAP106M010CCS
- Brand:
- KYOCERA AVX
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.938
(exc. GST)
$1.032
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $0.938 | $23.45 |
250 - 475 | $0.915 | $22.875 |
500 + | $0.902 | $22.55 |
*price indicative |
- RS Stock No.:
- 537-4053
- Mfr. Part No.:
- TAP106M010CCS
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 5Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 10mm |
Dimensions | 5 (Dia.) x 10mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +20% |
Terminal Type | Through Hole |
Tolerance Minus | -20% |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Dissipation Factor | 8% |
Leakage Current | 0.8 μA |
Lead Diameter | 0.5mm |
Related links
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 10V dc, TAP Series
- KYOCERA AVX 15μF MnO2 Tantalum Capacitor 10V dc, TAP Series
- KYOCERA AVX 10μF MnO2 Tantalum Capacitor 10V dc, TAC Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 10V dc, TAP Series
- KYOCERA AVX 10μF Tantalum Capacitor 10V dc, TAP Series
- KYOCERA AVX 22μF Tantalum Capacitor 10V dc, TAP Series
- KYOCERA AVX 6.8μF Tantalum Capacitor 10V dc, TAP Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 10V dc, TAP Series