Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Tantalum Capacitors
Passive Components
Capacitors
Tantalum Capacitors
KYOCERA AVX 47μF MnO2 Tantalum Electrolytic Capacitor 25V dc, F93 Series
RS Stock No.:
501-9661
Mfr. Part No.:
F931E476MN
Brand:
AVX
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
501-9661
Mfr. Part No.:
F931E476MN
Brand:
AVX
Technical data sheets
Legislation and Compliance
Product Details
Specifications
F93 Series_E
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Tantalum Capacitor F93 Series
Plastic moulded chip type, solid tantalum capacitor
Compact, high-capacity product
Lead-free construction
Attribute
Value
Technology
MnO2
Capacitance
47µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
7343
Equivalent Series Resistance
700mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Dimensions
7.3 x 4.3 x 2.8mm
Series
F93
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Dissipation Factor
8%
Minimum Operating Temperature
-55°C
Leakage Current
11.8 μA
Tolerance Minus
-20%
Terminal Type
Surface Mount
Tolerance Plus
+20%