Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Tantalum Capacitors
KYOCERA AVX 1μF MnO2 Tantalum Capacitor 35V dc, TAJ Series
RS Stock No.:
464-9160
Mfr. Part No.:
TAJB105K035RNJ
Brand:
AVX
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
464-9160
Mfr. Part No.:
TAJB105K035RNJ
Brand:
AVX
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Attribute
Value
Technology
MnO2
Capacitance
1µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
6.5Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TAJ
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Leakage Current
0.5 μA
Minimum Operating Temperature
-55°C
Dissipation Factor
4%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Tolerance Plus
+10%