- RS Stock No.:
- 405-9618
- Mfr. Part No.:
- TAJY107K010RNJ
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 405-9618
- Mfr. Part No.:
- TAJY107K010RNJ
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Low Profile Series
Capacitance tolerance 10%
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-20 |
Equivalent Series Resistance | 900mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2mm |
Dimensions | 7.3 x 4.3 x 2mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Leakage Current | 10 μA |
Dissipation Factor | 6% |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Tolerance Plus | +10% |