- RS Stock No.:
- 262-4800
- Mfr. Part No.:
- T495X336K025ATE175
- Brand:
- KEMET
1970 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.25
(exc. GST)
$2.47
(inc. GST)
Units | Per unit | Per Pack* |
10 - 120 | $2.25 | $22.50 |
130 - 240 | $2.233 | $22.33 |
250 + | $2.167 | $21.67 |
*price indicative |
- RS Stock No.:
- 262-4800
- Mfr. Part No.:
- T495X336K025ATE175
- Brand:
- KEMET
Legislation and Compliance
Product Details
T495 Series
KEMET T495 series tantalum surface mount capacitors designed for demanding applications that require high surge current and high ripple current capability. The T495 series offers low ESR, excellent capacitance stability and resistance to high in-rush currents. Typical applications include DC-DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
Features and Benefits:
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 33µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | X |
Equivalent Series Resistance | 175mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4mm |
Dimensions | 7.3 x 4.3 x 4mm |
Series | T495 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 4% |
Dielectric Material Family | Tantalum |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Leakage Current | 6.6 μA |
Tolerance Plus | +10% |
Related links
- KEMET 33μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- KEMET 33μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 33μF MnO2 Tantalum Capacitor 25V dc, T491 Series
- KEMET 22μF MnO2 Tantalum Capacitor 25V dc, T495 Series
- KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T495 Series
- KEMET 33μF MnO2 Tantalum Capacitor 35V dc, T500 Series
- KEMET 33μF MnO2 Tantalum Capacitor 10V dc, T110 Series
- Kemet 100μF MnO2 Tantalum Capacitor 25V dc, T495 Series