- RS Stock No.:
- 250-7763
- Mfr. Part No.:
- 595D477X9010R2T
- Brand:
- Vishay
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 600)
$6.512
(exc. GST)
$7.163
(inc. GST)
Units | Per unit | Per Reel* |
600 + | $6.512 | $3,907.20 |
*price indicative |
- RS Stock No.:
- 250-7763
- Mfr. Part No.:
- 595D477X9010R2T
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Vishay offers a 595D series solid tantalum chip capacitors with a conformal coated having a new robust ratings for pulsed applications. This electrolytic capacitors is the preferred choice in applications. This Capacitor is basic to all kinds of electrical equipment, from radios and television sets to missile controls and automobile ignitions.
Function is to conduct electricity
Conductive silver epoxy adhesive
Stable electrical parameters
Conductive silver epoxy adhesive
Stable electrical parameters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 470µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 2824 (7260M) |