- RS Stock No.:
- 250-7760
- Mfr. Part No.:
- 595D337X0010R2T
- Brand:
- Vishay
420 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.24
(exc. GST)
$10.16
(inc. GST)
Units | Per unit |
1 - 99 | $9.24 |
100 - 249 | $8.44 |
250 + | $7.48 |
- RS Stock No.:
- 250-7760
- Mfr. Part No.:
- 595D337X0010R2T
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Vishay offers a 595D series solid tantalum chip capacitors with a conformal coated having a new robust ratings for pulsed applications. This electrolytic capacitors is the preferred choice in applications. This Capacitor is basic to all kinds of electrical equipment, from radios and television sets to missile controls and automobile ignitions.
Function is to conduct electricity
Conductive silver epoxy adhesive
Function is to conduct electricity
Conductive silver epoxy adhesive
Function is to conduct electricity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 330µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 2824 (7260M) |
Related links
- Tantalum Capacitors
- Vishay 330μF Tantalum Capacitor 4V dc, TMCM Series
- Panasonic 330μF Tantalum Capacitor 10V dc, TPB Series
- Vishay 330μF Tantalum Capacitor 2.5V dc
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- AVX Tantalum Capactitor
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors