- RS Stock No.:
- 230-6327
- Mfr. Part No.:
- 6TPE220MVB
- Brand:
- Panasonic
Available for back order.
Price (ex. GST) Each (On a Tape of 5)
$2.338
(exc. GST)
$2.572
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5 - 95 | $2.338 | $11.69 |
100 - 245 | $2.266 | $11.33 |
250 - 495 | $2.198 | $10.99 |
500 - 995 | $2.13 | $10.65 |
1000 + | $2.066 | $10.33 |
*price indicative
- RS Stock No.:
- 230-6327
- Mfr. Part No.:
- 6TPE220MVB
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic TPE series tantalum capacitors are part of the POSCAP range which utilizes sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance.
Temperature range -55 to +105 °C
Capacitance 220 uF
Capacitance 220 uF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 220µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | B2 |
Tolerance | ±20% |
Series | TPE |
Electrolyte Type | Solid |
Related links
- Panasonic 220μF Tantalum Capacitor 6.3V dc, TPE Series
- Panasonic 100μF Tantalum Capacitor 6.3V dc, TPE Series
- Panasonic 470μF Tantalum Capacitor 6.3V dc, TPE Series
- Panasonic 330μF Polymer Tantalum Capacitor 6.3V dc, POSCAP TPE Series
- Panasonic 220μF Tantalum Capactitor 6.3V dc, TPE Series
- Panasonic 220μF Tantalum Capacitor 4V dc, TPE Series
- Panasonic 150μF Tantalum Capacitor 10V dc, TPE Series
- Panasonic 100μF Tantalum Capacitor 4V dc, TPE Series