- RS Stock No.:
- 188-2350
- Mfr. Part No.:
- TMCUA1V154KTRF
- Brand:
- Vishay
2375 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.32
(exc. GST)
$0.35
(inc. GST)
Units | Per unit | Per Pack* |
25 - 725 | $0.32 | $8.00 |
750 - 1475 | $0.312 | $7.80 |
1500 + | $0.307 | $7.675 |
*price indicative |
- RS Stock No.:
- 188-2350
- Mfr. Part No.:
- TMCUA1V154KTRF
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Ultra Flat Low Profile
Small size, low profile
Terminations: Case UA: 100 % matte tin Case UB: Ni / Pd / Au
APPLICATIONS
Industrial
General purpose
Undefined
Terminations: Case UA: 100 % matte tin Case UB: Ni / Pd / Au
APPLICATIONS
Industrial
General purpose
Undefined
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 150nF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-12 |
Equivalent Series Resistance | 4 |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.2mm |
Dimensions | 3.2 x 1.6 x 1.2mm |
Series | TMCU |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Dissipation Factor | 8% |
Leakage Current | 500 nA |
Tolerance Minus | -10% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |