- RS Stock No.:
- 188-2062
- Mfr. Part No.:
- TMCUB1V155KTRF
- Brand:
- Vishay
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.283
(exc. GST)
$0.311
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.283 | $849.00 |
15000 + | $0.255 | $765.00 |
*price indicative |
- RS Stock No.:
- 188-2062
- Mfr. Part No.:
- TMCUB1V155KTRF
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Ultra Flat Low Profile
Small size, low profile
Terminations: Case UA: 100 % matte tin Case UB: Ni / Pd / Au
APPLICATIONS
Industrial
General purpose
Undefined
Terminations: Case UA: 100 % matte tin Case UB: Ni / Pd / Au
APPLICATIONS
Industrial
General purpose
Undefined
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 1.5µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-12 |
Equivalent Series Resistance | 8.8Ω |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.2mm |
Dimensions | 3.5 x 2.8 x 1.2mm |
Series | TMCU |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Dissipation Factor | 6% |
Tolerance Minus | -10% |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Leakage Current | 0.5 μA |
Minimum Operating Temperature | -55°C |
Related links
- Tantalum Capacitors
- Vishay 1.5μF Tantalum Capacitor 20V dc, TMCP Series
- Vishay 1.5μF Tantalum Capacitor 10V dc, TMCJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- AVX Tantalum Capactitor
- Vishay 1.5μF Tantalum Capacitor 25V dc, TMCU Series
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors