- RS Stock No.:
- 181-4770
- Brand:
- RS PRO
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.534
(exc. GST)
$0.587
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | $0.534 | $26.70 |
250 - 1200 | $0.525 | $26.25 |
1250 + | $0.432 | $21.60 |
*price indicative |
- RS Stock No.:
- 181-4770
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 2.2uf epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 25VDC and a leakage current of 500nA. It has dimensions of 4.5mm x 4.5mm x 7mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/case: A
Positive polarised
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/case: A
Positive polarised
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 2.2µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Package/Case | A |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 4.5mm |
Depth | 4.5mm |
Height | 7mm |
Dimensions | 4.5 x 4.5 x 7mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Dissipation Factor | <lteq/>0.06% |
Lead Diameter | 0.5mm |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Polarised | Positive |
Leakage Current | 500 nA |
Tolerance Minus | -20% |
Related links
- RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- RS PRO 68μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- RS PRO 6.8μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- RS PRO 100μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- RS PRO 2.2μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- RS PRO 2.2μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 2.2μF Electrolytic Tantalum Electrolytic Capacitor 16V dc