- RS Stock No.:
- 179-7516
- Mfr. Part No.:
- 293D106X9010A2TE3
- Brand:
- Vishay
8250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.425
(exc. GST)
$0.467
(inc. GST)
Units | Per unit | Per Pack* |
25 - 475 | $0.425 | $10.625 |
500 - 975 | $0.417 | $10.425 |
1000 + | $0.41 | $10.25 |
*price indicative |
- RS Stock No.:
- 179-7516
- Mfr. Part No.:
- 293D106X9010A2TE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Standard Industrial Grade
FEATURES
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with high volume automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with high volume automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 3.4Ω |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | 293D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Polarised | Polar |
Tolerance Minus | -10% |
Dissipation Factor | 6% |
Terminal Type | Solder |
Leakage Current | 500 nA |
Related links
- Vishay 150μF Tantalum Capacitor 10V dc, 293D Series
- Vishay 47μF MnO2 Tantalum Capacitor 10V dc, 293D Series
- Vishay 10μF MnO2 Tantalum Capacitor 10V dc, 293D Series
- Vishay 100μF Tantalum Capacitor 10V dc, 293D Series
- Vishay 470μF Tantalum Capacitor 10V dc, 293D Series
- Vishay 68μF MnO2 Tantalum Capacitor 10V dc, 293D Series
- Vishay 4.7μF Tantalum Capacitor 10V dc, 293D Series
- Vishay 330μF MnO2 Tantalum Capacitor 10V dc, 293D Series