- RS Stock No.:
- 179-7476
- Mfr. Part No.:
- 293D156X9025B2TE3
- Brand:
- Vishay
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.553
(exc. GST)
$0.608
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.553 | $1,106.00 |
4000 - 6000 | $0.543 | $1,086.00 |
8000 + | $0.531 | $1,062.00 |
*price indicative |
- RS Stock No.:
- 179-7476
- Mfr. Part No.:
- 293D156X9025B2TE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Standard Industrial Grade
FEATURES
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with high volume automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with high volume automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 15µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 2.2Ω |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | 293D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Tolerance Minus | -10% |
Polarised | Polar |
Leakage Current | 500 nA |
Tolerance Plus | +10% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Related links
- Vishay 15μF Tantalum Capacitor 16V dc, TMCU Series
- Vishay 15μF Tantalum Capacitor 6.3V dc, TMCP Series
- Vishay 15μF Tantalum Capacitor 25V dc
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- Vishay 15μF Tantalum Capacitor 10V dc, TMCU Series
- KYOCERA AVX 15μF Tantalum Capacitor 25V dc, TAJ Series
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors