- RS Stock No.:
- 179-7475
- Mfr. Part No.:
- 293D106X9025B2TE3
- Brand:
- Vishay
4000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.23
(exc. GST)
$0.25
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.23 | $460.00 |
4000 - 6000 | $0.226 | $452.00 |
8000 + | $0.221 | $442.00 |
*price indicative |
- RS Stock No.:
- 179-7475
- Mfr. Part No.:
- 293D106X9025B2TE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Standard Industrial Grade
FEATURES
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with high volume automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose
Molded case available in six case codes
Terminations: 100 % matte tin standard, tin / lead available
Compatible with high volume automatic pick and place equipment
APPLICATIONS
Industrial
Telecom infrastructure
General purpose
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 2.3Ω |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | 293D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Terminal Type | Solder |
Polarised | Polar |
Dissipation Factor | 6% |
Leakage Current | 500 nA |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Related links
- Vishay 4.7μF MnO2 Tantalum Capacitor 25V dc, 293D Series
- Vishay 33μF MnO2 Tantalum Capacitor 25V dc, 293D Series
- Vishay 4.7μF Tantalum Capacitor 25V dc, 293D Series
- Vishay 47μF Tantalum Capacitor 25V dc, 293D Series
- Vishay 2.2μF MnO2 Tantalum Capacitor 25V dc, 293D Series
- Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 293D Series
- Vishay 22μF Tantalum Capacitor 25V dc, 293D Series
- Vishay 15μF Tantalum Capacitor 25V dc, 293D Series