- RS Stock No.:
- 174-7500
- Mfr. Part No.:
- TPSE476M035R0200
- Brand:
- KYOCERA AVX
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 400)
$3.414
(exc. GST)
$3.755
(inc. GST)
Units | Per unit | Per Reel* |
400 - 1600 | $3.414 | $1,365.60 |
2000 + | $3.244 | $1,297.60 |
*price indicative |
- RS Stock No.:
- 174-7500
- Mfr. Part No.:
- TPSE476M035R0200
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX TPS (E) Series of Tantalum Capacitors
With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C.
Low ESR series of robust MnO2 solid electrolyte capacitors
CV range: 0.15-1500μF / 2.5-50V
14 case sizes available
Power supply applications
CV range: 0.15-1500μF / 2.5-50V
14 case sizes available
Power supply applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 200mΩ |
Automotive Standard | AEC-Q200 |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Dielectric Material Family | Tantalum |
Surge Voltage | 28 V dc @ +125°C, 46 V dc @ +85°C |
Tolerance Plus | +20% |
Terminal Type | SMT |
Tolerance Minus | -20% |
Polarised | Polar |
Leakage Current | 16.5 μA |
Related links
- KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 330μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 6.3V dc, F98 Series
- KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 35V dc, TPS Series