- RS Stock No.:
- 173-1347
- Mfr. Part No.:
- TP8R335M020C
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 173-1347
- Mfr. Part No.:
- TP8R335M020C
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
Vishay Tantalum TP8 Capacitors
TP8 Solid Tantalum Chip Capacitors, MICROTAN®, High CV Lead frameless Moulded Automotive Grade
Features and Benefits:
Highest capacitance-voltage product in industry in a given case size
Small sizes include 0603 footprint
Lead (Pb)-free L-shaped terminations
Small sizes include 0603 footprint
Lead (Pb)-free L-shaped terminations
AEC-Q200 qualified
Applications:
Bulk capacitance/energy storage, Filtering and Decoupling
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 3.3µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | R |
Equivalent Series Resistance | 8Ω |
Lead Pitch | 1.1mm |
Tolerance | ±20% |
Length | 2.05mm |
Depth | 1.35mm |
Height | 1.6mm |
Dimensions | 2.05 x 1.35 x 1.6mm |
Series | TP8 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +20% |
Leakage Current | 0.7 μA |
Tolerance Minus | -20% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |