- RS Stock No.:
- 172-8174
- Mfr. Part No.:
- TAP336M016CCS
- Brand:
- KYOCERA AVX
Available for back order.
Added
Price (ex. GST) Each (In a Box of 1000)
$1.15
(exc. GST)
$1.27
(inc. GST)
Units | Per unit | Per Box* |
1000 + | $1.15 | $1,150.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 172-8174
- Mfr. Part No.:
- TAP336M016CCS
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 33µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 11.5mm |
Dimensions | 6 (Dia.) x 11.5mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Lead Diameter | 0.5mm |
Tolerance Minus | -20% |
Leakage Current | 4.2 μA |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
Tolerance Plus | +20% |
Diameter | 6mm |
Related links
- KYOCERA AVX 33μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 33μF MnO2 Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 33μF MnO2 Tantalum Capacitor 25V dc, TAP Series
- KYOCERA AVX 33μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 33μF MnO2 Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 33μF MnO2 Tantalum Electrolytic Capacitor 6.3V dc, F93 Series
- KYOCERA AVX 33μF MnO2 Tantalum Capacitor 35V dc, TPM Series
- KYOCERA AVX 33μF MnO2 Tantalum Capacitor 35V dc, TRM Series