- RS Stock No.:
- 172-6881
- Mfr. Part No.:
- T513D107K016BH6110
- Brand:
- KEMET
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$21.621
(exc. GST)
$23.783
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $21.621 | $10,810.50 |
1000 - 1500 | $21.081 | $10,540.50 |
2000 + | $20.756 | $10,378.00 |
*price indicative |
- RS Stock No.:
- 172-6881
- Mfr. Part No.:
- T513D107K016BH6110
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
KEMET T513 Series
The KEMET T513 Series is suitable for the Commercial Off-the-Shelf (COTS) requirements of industrial, telecom, defence and aerospace markets. T513 series offers low ESR and surge robustness designed for applications that require high surge current and high ripple current capability.
Features and Benefits:
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481–1
High surge current capability
Termination options B, C, H, K, T
High ripple current capability
Surge testing options
100% steady-state accelerated ageing
Capacitance values of 15 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 4 V dc to 35 V dc
Case sizes D, E, and X
ESR as low as 10 mΩ
RoHS compliant 100% Sn terminations available
Operating temperature range of -55˚C to +125˚C
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481–1
High surge current capability
Termination options B, C, H, K, T
High ripple current capability
Surge testing options
100% steady-state accelerated ageing
Capacitance values of 15 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 4 V dc to 35 V dc
Case sizes D, E, and X
ESR as low as 10 mΩ
RoHS compliant 100% Sn terminations available
Operating temperature range of -55˚C to +125˚C
Note
Black band on body indicates positive terminal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 75mΩ |
Lead Pitch | 3.8mm |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | T513 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Minus | -10% |
Leakage Current | 16 μA dc |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Related links
- Tantalum Capacitors
- KEMET 15μF MnO2 Tantalum Capacitor 35V dc, T513 Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KEMET 680μF MnO2 Tantalum Capacitor 6.3V dc, T513 Series
- AVX Tantalum Capactitor
- KEMET 33μF MnO2 Tantalum Capacitor 35V dc, T513 Series
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors