- RS Stock No.:
- 171-0398
- Mfr. Part No.:
- TPSE107K016R0150
- Brand:
- KYOCERA AVX
1200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 400)
$1.571
(exc. GST)
$1.728
(inc. GST)
Units | Per unit | Per Reel* |
400 - 400 | $1.571 | $628.40 |
800 - 1200 | $1.532 | $612.80 |
1600 + | $1.509 | $603.60 |
*price indicative |
- RS Stock No.:
- 171-0398
- Mfr. Part No.:
- TPSE107K016R0150
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 150mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TPS |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 16 μA |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Related links
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 20V dc, TRM Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 3V dc, TAC Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 10V dc, TAP Series