- RS Stock No.:
- 171-0380
- Mfr. Part No.:
- TPSB227K002R0150
- Brand:
- KYOCERA AVX
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.536
(exc. GST)
$0.59
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | $0.536 | $1,072.00 |
10000 + | $0.518 | $1,036.00 |
*price indicative |
- RS Stock No.:
- 171-0380
- Mfr. Part No.:
- TPSB227K002R0150
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TPS Series 2.5 to 6.3Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 220µF |
Voltage | 2.5V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 150mΩ |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Leakage Current | 4.4 μA |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 16% |