- RS Stock No.:
- 170-8597
- Mfr. Part No.:
- 790D226X9040C2BE3
- Brand:
- Vishay
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$12.843
(exc. GST)
$14.127
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $12.843 | $1,284.30 |
200 - 300 | $12.618 | $1,261.80 |
400 + | $12.387 | $1,238.70 |
*price indicative |
- RS Stock No.:
- 170-8597
- Mfr. Part No.:
- 790D226X9040C2BE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
790D Series
Resin-Molded, Radial-Lead Solid Tantalum Capacitor
Low leakage current and low impedance
Low leakage current and low impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 125°C
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 40V dc |
Mounting Type | Through Hole |
Lead Pitch | 10.16mm |
Tolerance | ±10% |
Length | 12.3mm |
Depth | 7.3mm |
Height | 10.5mm |
Dimensions | 12.3 x 7.3 x 10.5mm |
Series | 790D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Lead Diameter | 0.6mm |
Tolerance Plus | +10% |
Leakage Current | 8.8 μA |
Terminal Type | Through Hole |
Tolerance Minus | -10% |
Related links
- Vishay 68μF MnO2 Tantalum Capacitor 16V dc, 790D Series
- Vishay 10μF MnO2 Tantalum Capacitor 40V dc, 790D Series
- Vishay 4.7μF MnO2 Tantalum Capacitor 40V dc, 790D Series
- Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 790D Series
- Vishay 33μF MnO2 Tantalum Capacitor 10V dc, 790D Series
- Vishay 2.2μF MnO2 Tantalum Capacitor 40V dc, 790D Series
- Vishay 6.8μF MnO2 Tantalum Capacitor 40V dc, 790D Series
- Vishay 1μF MnO2 Tantalum Capacitor 40V dc, 790D Series