- RS Stock No.:
- 170-0251
- Mfr. Part No.:
- T491A475K006AT
- Brand:
- KEMET
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.189
(exc. GST)
$0.208
(inc. GST)
Units | Per unit | Per Reel* |
1000 + | $0.189 | $189.00 |
*price indicative |
- RS Stock No.:
- 170-0251
- Mfr. Part No.:
- T491A475K006AT
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 4.7µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | A |
Equivalent Series Resistance | 6Ω |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | T491 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |
Leakage Current | 500 nA |
Related links
- KEMET 33μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- Kemet 68μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 100μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- Kemet 470μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 10μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 1000μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 47μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series
- KEMET 330μF MnO2 Tantalum Capacitor 6.3V dc, T491 Series