- RS Stock No.:
- 170-0224
- Mfr. Part No.:
- T350E106K025AT
- Brand:
- KEMET
On back order for despatch 10/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$3.366
(exc. GST)
$3.703
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | $3.366 | $3,366.00 |
5000 + | $3.255 | $3,255.00 |
*price indicative |
- RS Stock No.:
- 170-0224
- Mfr. Part No.:
- T350E106K025AT
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T350 Series
KEMET T350 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T350 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 V dc to 50 V dc.
Features and Benefits:
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability
Low leakage current
Low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.
Polarised leads
Self-insulating cases which are resistant to shock and vibration
Low DCL, ESR and Impedance and have excellent temperature stability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 1Ω |
Lead Pitch | 2.54mm |
Tolerance | ±10% |
Height | 8.9mm |
Dimensions | 5.5 (Dia.) x 8.9mm |
Series | T350 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Tantalum |
Tolerance Minus | -10% |
Leakage Current | 2 μA |
Lead Diameter | 0.5mm |
Tolerance Plus | +10% |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Diameter | 5.5mm |
Related links
- KEMET 4.7μF MnO2 Tantalum Capacitor 10V dc, T350 Series
- KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T350 Series
- Kemet 1μF MnO2 Tantalum Capacitor 35V dc, T350 Series
- KEMET 10μF MnO2 Tantalum Capacitor 50V dc, T350 Series
- KEMET 10μF MnO2 Tantalum Capacitor 16V dc, T350 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 16V dc, T350 Series
- KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T350 Series
- KEMET 47μF MnO2 Tantalum Capacitor 25V dc, T350 Series