- RS Stock No.:
- 169-6680
- Mfr. Part No.:
- T491B476K006AT
- Brand:
- KEMET
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.251
(exc. GST)
$0.276
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.251 | $502.00 |
4000 - 6000 | $0.245 | $490.00 |
8000 + | $0.241 | $482.00 |
*price indicative |
- RS Stock No.:
- 169-6680
- Mfr. Part No.:
- T491B476K006AT
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | B |
Equivalent Series Resistance | 2Ω |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | T491 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Minus | -10% |
Leakage Current | 3 μA |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Related links
- KEMET 330nF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 2.2μF MnO2 Tantalum Capacitor 20V dc, T491 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 20V dc, T491 Series
- KEMET 2.2μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 47μF MnO2 Tantalum Capacitor 16V dc, T356 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 50V dc, T491 Series
- KEMET 1μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- KEMET 1μF MnO2 Tantalum Capacitor 20V dc, T491 Series