- RS Stock No.:
- 169-3402
- Mfr. Part No.:
- 489D105X0035B6VE3
- Brand:
- Vishay
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 500)
$0.443
(exc. GST)
$0.487
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $0.443 | $221.50 |
1000 - 1500 | $0.435 | $217.50 |
2000 + | $0.427 | $213.50 |
*price indicative |
- RS Stock No.:
- 169-3402
- Mfr. Part No.:
- 489D105X0035B6VE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
489D Series
Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 1µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 11.5mm |
Dimensions | 4 (Dia.) x 11.5mm |
Series | 489D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Leakage Current | 1 μA |
Lead Diameter | 0.5mm |
Tolerance Minus | -20% |
Diameter | 4mm |
Terminal Type | Through Hole |
Dissipation Factor | 4% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Related links
- Vishay 220nF MnO2 Tantalum Capacitor 35V dc, 489D Series
- Vishay 2.2μF MnO2 Tantalum Capacitor 25V dc, 489D Series
- Vishay 1μF MnO2 Tantalum Capacitor 25V dc, 489D Series
- Vishay 10μF MnO2 Tantalum Capacitor 10V dc, 489D Series
- Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 489D Series
- Vishay 4.7μF MnO2 Tantalum Capacitor 35V dc, 489D Series
- Vishay 10μF MnO2 Tantalum Capacitor 35V dc, 489D Series
- Vishay 10μF MnO2 Tantalum Capacitor 16V dc, 489D Series