- RS Stock No.:
- 169-3392
- Mfr. Part No.:
- 293D686X9010C2TE3
- Brand:
- Vishay
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 500)
$0.467
(exc. GST)
$0.514
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.467 | $233.50 |
1000 - 1500 | $0.459 | $229.50 |
2000 + | $0.451 | $225.50 |
*price indicative |
- RS Stock No.:
- 169-3392
- Mfr. Part No.:
- 293D686X9010C2TE3
- Brand:
- Vishay
Legislation and Compliance
Product Details
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Performance / Electrical Characteristics
Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC
Features
Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Applications
- Industrial
- Telecom infrastructure
- General purpose
- Telecom infrastructure
- General purpose
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 68µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 1Ω |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.5mm |
Dimensions | 6 x 3.2 x 2.5mm |
Series | 293D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Leakage Current | 6.8 μA |
Dissipation Factor | 6% |
Related links
- Vishay 68μF MnO2 Tantalum Capacitor 16V dc, 293D Series
- Vishay 68μF Tantalum Capacitor 20V dc
- Vishay 68μF MnO2 Tantalum Capacitor 16V dc, 790D Series
- Vishay 68μF MnO2 Tantalum Capacitor 6.3V dc, 293D Series
- Vishay 68μF Tantalum Capacitor 10V dc
- Vishay 68μF MnO2 Tantalum Capacitor 16V dc, CTS13 Series
- Vishay 68μF MnO2 Tantalum Capacitor 10V dc, 595D Series
- Vishay 68μF MnO2 Tantalum Capacitor 20V dc, 593D Series