- RS Stock No.:
- 169-3312
- Mfr. Part No.:
- 293D106X9035C2TE3
- Brand:
- Vishay
27000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 500)
$0.486
(exc. GST)
$0.535
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.486 | $243.00 |
1000 - 1500 | $0.477 | $238.50 |
2000 + | $0.469 | $234.50 |
*price indicative |
- RS Stock No.:
- 169-3312
- Mfr. Part No.:
- 293D106X9035C2TE3
- Brand:
- Vishay
Legislation and Compliance
Product Details
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Performance / Electrical Characteristics
Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC
Features
Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Applications
- Industrial
- Telecom infrastructure
- General purpose
- Telecom infrastructure
- General purpose
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 1.6Ω |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.5mm |
Dimensions | 6 x 3.2 x 2.5mm |
Series | 293D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Leakage Current | 3.5 μA |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Related links
- Vishay 15μF MnO2 Tantalum Capacitor 35V dc, 293D Series
- Vishay 470nF MnO2 Tantalum Capacitor 35V dc, 293D Series
- Vishay 2.2μF MnO2 Tantalum Capacitor 35V dc, 293D Series
- Vishay 1μF MnO2 Tantalum Capacitor 35V dc, 293D Series
- Vishay 22μF MnO2 Tantalum Capacitor 35V dc, 293D Series
- Vishay 4.7μF Tantalum Capacitor 35V dc, 293D Series
- Vishay 3.3μF MnO2 Tantalum Capacitor 35V dc, 293D Series
- Vishay 6.8μF MnO2 Tantalum Capacitor 35V dc, 293D Series