- RS Stock No.:
- 167-6998
- Mfr. Part No.:
- TPSE227K010R0060
- Brand:
- KYOCERA AVX
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 400)
$5.83
(exc. GST)
$6.41
(inc. GST)
Units | Per unit | Per Reel* |
400 - 1600 | $5.83 | $2,332.00 |
2000 + | $5.247 | $2,098.80 |
*price indicative |
- RS Stock No.:
- 167-6998
- Mfr. Part No.:
- TPSE227K010R0060
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 220µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 60mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 8% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Leakage Current | 22 μA |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Related links
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 16V dc, TPM Series
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 2.5V dc, TPS Series
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 4V dc, TPS Series
- AVX 220μF MnO2 Tantalum Capacitor 10V dc, TAJ Series