- RS Stock No.:
- 166-7841
- Mfr. Part No.:
- TAP476M016CCS
- Brand:
- KYOCERA AVX
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 500)
$1.80
(exc. GST)
$1.98
(inc. GST)
Units | Per unit | Per Bag* |
500 - 2000 | $1.80 | $900.00 |
2500 + | $1.741 | $870.50 |
*price indicative |
- RS Stock No.:
- 166-7841
- Mfr. Part No.:
- TAP476M016CCS
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 1.3Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 13mm |
Dimensions | 8 (Dia.) x 13mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +20% |
Lead Diameter | 0.5mm |
Diameter | 8mm |
Tolerance Minus | -20% |
Leakage Current | 6 μA |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |
Terminal Type | Through Hole |
Related links
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 4V dc, TAJ Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 10V dc, TAP Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 25V dc, TAJ Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series