- RS Stock No.:
- 144-7495
- Mfr. Part No.:
- T495X107K025ATE150
- Brand:
- KEMET
18 In Global stock for delivery within 5 working day(s)
122 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$5.50
(exc. GST)
$6.05
(inc. GST)
Units | Per unit | Per Pack* |
2 - 124 | $5.50 | $11.00 |
126 - 248 | $5.405 | $10.81 |
250 + | $5.305 | $10.61 |
*price indicative |
- RS Stock No.:
- 144-7495
- Mfr. Part No.:
- T495X107K025ATE150
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved though a combination of
Meets or exceeds EIA Standard 535BAAC
High surge current capability
Optional gold-plated terminations
High ripple current capability
Tolerances of ±10% and ±20%
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
High surge current capability
Optional gold-plated terminations
High ripple current capability
Tolerances of ±10% and ±20%
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 150mΩ |
Lead Pitch | 3.6mm |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 3.9mm |
Dimensions | 7.3 x 4.3 x 3.9mm |
Series | T495 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Terminal Type | Solder |
Dissipation Factor | 10% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Leakage Current | 25 μA |
Tolerance Minus | -10% |
Polarised | Polar |
Related links
- KEMET 100μF MnO2 Tantalum Capacitor 25V dc, T491 Series
- KEMET 2.2μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 100μF MnO2 Tantalum Capacitor 16V dc, T495 Series
- KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T495 Series
- KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T350 Series
- KEMET 100μF MnO2 Tantalum Capacitor 10V dc, T495 Series
- KEMET 100μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- KEMET 22μF MnO2 Tantalum Capacitor 25V dc, T356 Series