- RS Stock No.:
- 144-2540
- Mfr. Part No.:
- TPME477K010R0030
- Brand:
- KYOCERA AVX
On back order for despatch 19/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 1
$8.92
(exc. GST)
$9.81
(inc. GST)
Bag(s) | Per Bag |
1 - 99 | $8.92 |
100 - 199 | $8.69 |
200 + | $8.55 |
- RS Stock No.:
- 144-2540
- Mfr. Part No.:
- TPME477K010R0030
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TPM Series
The TPM series from AVX are a professional range of Tantalum Ultra Low ESR Capacitors that is available in 4 different case sizes.
Ultra low ESR tantalum capacitors
High capacitance and high ripple current
Multi-anode configuration within a standard case package
Ideal for processor filtering and other low ESR applications
Temperature range -55°C to +125°C (voltage derating above 85°C)
High capacitance and high ripple current
Multi-anode configuration within a standard case package
Ideal for processor filtering and other low ESR applications
Temperature range -55°C to +125°C (voltage derating above 85°C)
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industrys widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.
Multi-anode construction
Super low ESR
"Mirror" multi-anode construction used with D, Y case capacitors reduces ESL to half
Super low ESR
"Mirror" multi-anode construction used with D, Y case capacitors reduces ESL to half
The AVX TPM Series of tantalum capacitors feature a "mirror" multi-anode construction used with the D case capacitors to reduce ESL to half. The AVX TPM series multi-anode ultra low ESR capacitors are PB-free and RoHS compliant.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 470µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 30mΩ |
Lead Pitch | 4.4mm |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TPM |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | SMT |
Tolerance Plus | +10% |
Surge Voltage | 13 V @ ≤+85°C |
Polarised | Polar |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Tolerance Minus | -10% |
Leakage Current | 47 μA |
Dielectric Material Family | Tantalum |
Related links
- KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 25V dc, TPM Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 50V dc, TPM Series
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 16V dc, TPM Series
- KYOCERA AVX 330μF Electrolytic Tantalum Capacitor 10V dc, TPM Series
- KYOCERA AVX 150μF Electrolytic Tantalum Capacitor 20V dc, TPM Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 50V dc, TPM Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 16V dc, TPM Series
- KYOCERA AVX 33μF MnO2 Tantalum Capacitor 35V dc, TPM Series