- RS Stock No.:
- 144-1526
- Mfr. Part No.:
- TLJB157M010R0500
- Brand:
- KYOCERA AVX
4000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2000)
$1.207
(exc. GST)
$1.328
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | $1.207 | $2,414.00 |
10000 + | $1.167 | $2,334.00 |
*price indicative |
- RS Stock No.:
- 144-1526
- Mfr. Part No.:
- TLJB157M010R0500
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TLJ Series High CV Capacitor
The TLJ series from AVX are a professional range of Tantalum electrolytic chip capacitors and are available in 14 different case sizes.
High Volumetric Efficiency
3 x reflow at 260°C compatible
Environmentally friendly
Consumer applications include mobiles phones, PDAs etc
3 x reflow at 260°C compatible
Environmentally friendly
Consumer applications include mobiles phones, PDAs etc
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industrys widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.
High Volumetric Efficiency
3x reflow 260°C compatible
Environmentally friendly
Consumer applications
3x reflow 260°C compatible
Environmentally friendly
Consumer applications
AVX TLJ High CV Consumer Series Tantalum Solid Electrolytic Chip Capacitors have high volumetric efficiency, are 3x reflow 260°C compatible, and environmentally friendly. Consumer applications include mobiles phones and PDA.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 150µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 1210 (3225M) |
Equivalent Series Resistance | 500mΩ |
Lead Pitch | 1.4mm |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TLJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Dielectric Material Family | Tantalum |
Leakage Current | 15 μA |
Tolerance Minus | -20% |
Terminal Type | SMT |
Polarised | Polar |
Related links
- KYOCERA AVX 150μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, TLJ Series
- KYOCERA AVX 150μF Electrolytic Tantalum Capacitor 20V dc, TPM Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TLJ Series
- KYOCERA AVX 10μF MnO2 Tantalum Capacitor 10V dc, TLJ Series
- KYOCERA AVX 150μF Electrolytic Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 10V dc, TLJ Series
- KYOCERA AVX 150μF Electrolytic Tantalum Capacitor 10V dc, TPS Series