EPCOS 10μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- RS Stock No.:
- 136-6268
- Mfr. Part No.:
- TPSD106M035R0300
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 136-6268
- Mfr. Part No.:
- TPSD106M035R0300
- Brand:
- AVX
TPS Series 20 to 50Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.
Low ESR series of robust Mn02 solid electrolyte capacitors
CV range: 0.15-1500μF / 2.5-50V
14 case sizes available
Power supply applications
General medium power DC/DC converters
CV range: 0.15-1500μF / 2.5-50V
14 case sizes available
Power supply applications
General medium power DC/DC converters
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 300mΩ |
Lead Pitch | 4.4mm |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +20% |
Tolerance Minus | -20% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Leakage Current | 3.5 μA |
Surge Voltage | 28 V @ 125 °C |
Terminal Type | SMT |
Dissipation Factor | 6% |
Polarised | Polar |