- RS Stock No.:
- 136-4555
- Mfr. Part No.:
- TAJC156K035RNJ
- Brand:
- KYOCERA AVX
220 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$1.067
(exc. GST)
$1.174
(inc. GST)
Units | Per unit | Per Bag* |
10 - 90 | $1.067 | $10.67 |
100 - 190 | $1.034 | $10.34 |
200 + | $1.002 | $10.02 |
*price indicative |
- RS Stock No.:
- 136-4555
- Mfr. Part No.:
- TAJC156K035RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SV
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 15µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 1.4Ω |
Automotive Standard | AEC-Q200 |
Lead Pitch | 2.9mm |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dielectric Material Family | Tantalum |
Surge Voltage | 46V |
Tolerance Plus | +10% |
Terminal Type | SMT |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Polarised | Polar |
Tolerance Minus | -10% |
Leakage Current | 5.3 μA |
Related links
- KYOCERA AVX 150μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 47μF Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 100μF Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 50V dc, TAJ Series
- KYOCERA AVX 6.8μF Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series