- RS Stock No.:
- 136-4118
- Mfr. Part No.:
- TPSB107M010R0400
- Brand:
- KYOCERA AVX
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 25)
$1.203
(exc. GST)
$1.323
(inc. GST)
Units | Per unit | Per Bag* |
25 - 100 | $1.203 | $30.075 |
125 + | $1.188 | $29.70 |
*price indicative |
- RS Stock No.:
- 136-4118
- Mfr. Part No.:
- TPSB107M010R0400
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SV
Product Details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 400mΩ |
Automotive Standard | AEC-Q200 |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +20% |
Surge Voltage | 13 V dc @ ≤ +85°C, 8 V dc @ ≤ +125°C |
Dielectric Material Family | Tantalum |
Polarised | Polar |
Leakage Current | 10 μA |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
Tolerance Minus | -20% |
Terminal Type | SMT |
Related links
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, TLJ Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, F95 Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, F95 Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, TLJ Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, F93 Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 10V dc, TPS Series