- RS Stock No.:
- 136-2644
- Mfr. Part No.:
- F930J107MBA
- Brand:
- KYOCERA AVX
700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 25)
$0.943
(exc. GST)
$1.037
(inc. GST)
Units | Per unit | Per Bag* |
25 - 475 | $0.943 | $23.575 |
500 - 975 | $0.919 | $22.975 |
1000 + | $0.904 | $22.60 |
*price indicative |
- RS Stock No.:
- 136-2644
- Mfr. Part No.:
- F930J107MBA
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX F93 Series Tantalum Capacitors( Resin Moulded Chip )
AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC
Applications
Low-power DC/DC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 1210 (3225M) |
Equivalent Series Resistance | 2Ω |
Length | 3.5mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | F93 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 14% |
Polarised | Polar |
Terminal Type | SMD |
Leakage Current | 6.3 μA |
Related links
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 6.3V dc, F93 Series
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 16V dc, F93 Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 10V dc, F93 Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, F93 Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 6.3V dc, F93 Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 10V dc, F93 Series
- KYOCERA AVX 100μF MnO2 Tantalum Electrolytic Capacitor 6.3V dc, F93 Series
- KYOCERA AVX 33μF MnO2 Tantalum Electrolytic Capacitor 6.3V dc, F93 Series