- RS Stock No.:
- 136-2619
- Mfr. Part No.:
- F911V106MNC
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 136-2619
- Mfr. Part No.:
- F911V106MNC
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
Tantalum Capacitor, F91 Series (Low ESR)
AVX F91 series resin molded chip capacitors feature a j-lead package and low ESR. These Tantalum Capacitors are compliant to RoHS2 directive 2011/65/EU.Capacitance Tolerance: ±20%, ±10% at 120 Hz.Category Temperature Range: -55 to +125°C.The devices are ideal for general medium power DC-DC converters
Applications
General medium power DC-DC converters
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 300mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | F91 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 6% |
Terminal Type | SMD |
Polarised | Polar |
Leakage Current | 3.5 μA |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |