- RS Stock No.:
- 136-2609
- Mfr. Part No.:
- F911E106MCC
- Brand:
- KYOCERA AVX
800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$1.429
(exc. GST)
$1.572
(inc. GST)
Units | Per unit | Per Bag* |
10 + | $1.429 | $14.29 |
*price indicative |
- RS Stock No.:
- 136-2609
- Mfr. Part No.:
- F911E106MCC
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
Tantalum Capacitor, F91 Series (Low ESR)
AVX F91 series resin molded chip capacitors feature a j-lead package and low ESR. These Tantalum Capacitors are compliant to RoHS2 directive 2011/65/EU.Capacitance Tolerance: ±20%, ±10% at 120 Hz.Category Temperature Range: -55 to +125°C.The devices are ideal for general medium power DC-DC converters
Applications
General medium power DC-DC converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 450mΩ |
Tolerance | ±20% |
Length | 6mm |
Height | 2.5mm |
Dimensions | 6 x 3.2 x 2.5mm |
Series | F91 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Dielectric Material Family | Tantalum |
Polarised | Polar |
Leakage Current | 2.5 μA |
Terminal Type | SMD |