- RS Stock No.:
- 136-2573
- Mfr. Part No.:
- F951C476KBAAQ2
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 136-2573
- Mfr. Part No.:
- F951C476KBAAQ2
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
Tantalum Capacitor, F95 Series (Resin Coated Chip)
Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 1411 |
Equivalent Series Resistance | 0.6Ω |
Length | 3.5mm |
Height | 1.8mm |
Dimensions | 3.5 x 2.8 x 1.8mm |
Series | F95 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 7.5 μA |
Polarised | Polar |
Terminal Type | SMD |
Dissipation Factor | 10% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |