- RS Stock No.:
- 136-2560
- Mfr. Part No.:
- F951C106MPAAQ2
- Brand:
- KYOCERA AVX
2450 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 25)
$1.00
(exc. GST)
$1.10
(inc. GST)
Units | Per unit | Per Bag* |
25 + | $1.00 | $25.00 |
*price indicative |
- RS Stock No.:
- 136-2560
- Mfr. Part No.:
- F951C106MPAAQ2
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tantalum Capacitor, F95 Series (Resin Coated Chip)
Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 0905 |
Equivalent Series Resistance | 4Ω |
Length | 2.2mm |
Height | 1mm |
Dimensions | 2.2 x 1.25 x 1mm |
Series | F95 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 10% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Terminal Type | SMD |
Polarised | Polar |
Leakage Current | 1.6 μA |
Related links
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, F95 Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 10V dc, F95 Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, F95 Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 25V dc, F95 Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 25V dc, F95 Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 4V dc, F95 Series
- AVX Tantalum Capacitors