- RS Stock No.:
- 136-1578
- Mfr. Part No.:
- TPSC107K010R0100
- Brand:
- KYOCERA AVX
1500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 500)
$0.616
(exc. GST)
$0.678
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.616 | $308.00 |
1000 - 1500 | $0.605 | $302.50 |
2000 + | $0.594 | $297.00 |
*price indicative |
- RS Stock No.:
- 136-1578
- Mfr. Part No.:
- TPSC107K010R0100
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.
Low ESR series of robust Mn02 solid electrolyte capacitors
CV range: 0.15-1500μF / 2.5-50V
14 case sizes available
Power supply applications
General medium power DC/DC converters
CV range: 0.15-1500μF / 2.5-50V
14 case sizes available
Power supply applications
General medium power DC/DC converters
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 100mΩ |
Lead Pitch | 2.9mm |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TPS |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Surge Voltage | 8 V @ 125 °C |
Leakage Current | 10 μA |
Dissipation Factor | 8% |
Related links
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, TLJ Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, F95 Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, F95 Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, TLJ Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, F93 Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, THJ Series