- RS Stock No.:
- 136-1271
- Mfr. Part No.:
- F980J476MSA
- Brand:
- KYOCERA AVX
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.762
(exc. GST)
$0.838
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 16000 | $0.762 | $3,048.00 |
20000 + | $0.737 | $2,948.00 |
*price indicative |
- RS Stock No.:
- 136-1271
- Mfr. Part No.:
- F980J476MSA
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX F98 Series Tantalum Capacitor (Resin Moulded Chip)
AVX F98 series resin molded chip high cv undertab features an SMD face down design with a small and low profile. These capacitors are compact with SMD resin-molded chips with high capacitance between 1 μF and 200 μF, rated voltages between 4 V and 25 V.The Capacitors are RoHS compliant to directive 2002/95/EC and offer high CV capabilities with the undertab design, and have small case sizes such as 0402, 0603, and 0805.
Applications
Mobile Phones
Smartphones
Hearing Aids
Wireless module
Smartphones
Hearing Aids
Wireless module
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 0805 (2012M) |
Equivalent Series Resistance | 6Ω |
Length | 2mm |
Height | 0.8mm |
Dimensions | 2 x 1.25 x 0.8mm |
Series | F98 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 3 μA |
Terminal Type | SMD |
Dissipation Factor | 25% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Polarised | Polar |
Related links
- KYOCERA AVX 47μF Niobium Capacitor 6.3V dc ±20% NOJ
- KYOCERA AVX 150μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 47μF Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 100μF MnO2 Tantalum Electrolytic Capacitor 6.3V dc, F93 Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 330μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, F93 Series