- RS Stock No.:
- 136-1253
- Mfr. Part No.:
- F951A476MSAAQ2
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 136-1253
- Mfr. Part No.:
- F951A476MSAAQ2
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tantalum Capacitor, F95 Series (Resin Coated Chip)
Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 1306 |
Equivalent Series Resistance | 1.1Ω |
Length | 3.2mm |
Height | 1mm |
Dimensions | 3.2 x 1.6 x 1mm |
Series | F95 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dielectric Material Family | Tantalum |
Polarised | Polar |
Leakage Current | 4.7 μA |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 14% |
Terminal Type | SMD |