- RS Stock No.:
- 136-0278
- Mfr. Part No.:
- TAJC226K010RNJ
- Brand:
- KYOCERA AVX
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 500)
$0.245
(exc. GST)
$0.269
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $0.245 | $122.50 |
2500 + | $0.233 | $116.50 |
*price indicative |
- RS Stock No.:
- 136-0278
- Mfr. Part No.:
- TAJC226K010RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 22µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 2.9mm |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |
Surge Voltage | 13V |
Tolerance Plus | +10% |
Terminal Type | SMT |
Dielectric Material Family | Tantalum |
Polarised | Polar |
Related links
- KYOCERA AVX 22μF Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 22μF Tantalum Capacitor 10V dc, TPC Series
- KYOCERA AVX 22μF Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 22μF Tantalum Capacitor 25V dc, TAP Series
- KYOCERA AVX 22μF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 22μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 22μF Tantalum Capacitor 10V dc, TAP Series
- KYOCERA AVX 22μF Tantalum Capacitor 25V dc, TAJ Series