- RS Stock No.:
- 136-0179
- Mfr. Part No.:
- TAJB225M035RNJ
- Brand:
- KYOCERA AVX
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 20)
$0.456
(exc. GST)
$0.502
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
20 + | $0.456 | $9.12 |
*price indicative
- RS Stock No.:
- 136-0179
- Mfr. Part No.:
- TAJB225M035RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 2.2µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 1210 (3225M) |
Equivalent Series Resistance | 4.2Ω |
Lead Pitch | 1.4mm |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Surge Voltage | 28 V dc @ +125 °C, 46 V dc @ +85 °C |
Tolerance Plus | +20% |
Dielectric Material Family | Tantalum |
Polarised | Polar |
Tolerance Minus | -20% |
Terminal Type | SMT |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Leakage Current | 0.8 μA |
Related links
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 680nF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 100nF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 220nF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 330nF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series