- RS Stock No.:
- 136-0154
- Mfr. Part No.:
- TAJA155K025RNJ
- Brand:
- KYOCERA AVX
3940 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 20)
$0.453
(exc. GST)
$0.498
(inc. GST)
Units | Per unit | Per Bag* |
20 - 80 | $0.453 | $9.06 |
100 - 180 | $0.44 | $8.80 |
200 + | $0.426 | $8.52 |
*price indicative |
- RS Stock No.:
- 136-0154
- Mfr. Part No.:
- TAJA155K025RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SV
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 1.5µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 7.5Ω |
Lead Pitch | 1.1mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dielectric Material Family | Tantalum |
Surge Voltage | 20 V dc @ +125 °C, 32 V dc @ +85 °C |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Polarised | Polar |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Leakage Current | 0.5 μA |
Terminal Type | SMT |
Related links
- Tantalum Capacitors
- KYOCERA AVX 1.5μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 1.5μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- AVX Tantalum Capactitor
- KYOCERA AVX 1.5μF MnO2 Tantalum Capacitor 25V dc, TAJ Series
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors