- RS Stock No.:
- 136-0097
- Mfr. Part No.:
- TPSE226M035R0300
- Brand:
- KYOCERA AVX
246 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 2)
$4.89
(exc. GST)
$5.38
(inc. GST)
Units | Per unit | Per Bag* |
2 + | $4.89 | $9.78 |
*price indicative |
- RS Stock No.:
- 136-0097
- Mfr. Part No.:
- TPSE226M035R0300
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX TPS (E) Series of Tantalum Capacitors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 300mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | 2917 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 28 V dc @ +125 °C, 46 V dc @ +85 °C |
Dissipation Factor | 6% |
Leakage Current | 7.7 μA |
Polarised | Polar |
Related links
- KYOCERA AVX 470μF Electrolytic Tantalum Capacitor 10V dc, 2917 Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, 2917 Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 16V dc, 2917 Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, 2917 Series
- KYOCERA AVX 15μF Electrolytic Tantalum Capacitor 35V dc, 2917 Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 25V dc, 2917 Series
- KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 20V dc, 2917 Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 35V dc, 2917 Series