KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 25V dc, 2917 Series
- RS Stock No.:
- 136-0076
- Mfr. Part No.:
- TPSD226M025R0200
- Manufacturer:
- AVX
View all Tantalum Capacitors
On back order for despatch 18/08/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 5)
$7.96
(exc. GST)
$8.76
(inc. GST)
units | Per unit | Per Bag* |
5 - 120 | $7.96 | $39.80 |
125 - 245 | $7.76 | $38.80 |
250 + | $7.642 | $38.21 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 136-0076
- Mfr. Part No.:
- TPSD226M025R0200
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
TPS Series 20 to 50Vdc
Specifications
Attribute | Value |
Technology | Electrolytic |
Capacitance | 22µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 200mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | 2917 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Polarised | Polar |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 20 V dc @ +125 °C, 32 V dc @ +85 °C |
Terminal Type | SMT |
Leakage Current | 5.5 μA |