- RS Stock No.:
- 136-0062
- Mfr. Part No.:
- TPSD107K016R0125
- Brand:
- KYOCERA AVX
390 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$1.319
(exc. GST)
$1.451
(inc. GST)
Units | Per unit | Per Bag* |
10 - 120 | $1.319 | $13.19 |
130 - 240 | $1.287 | $12.87 |
250 + | $1.268 | $12.68 |
*price indicative |
- RS Stock No.:
- 136-0062
- Mfr. Part No.:
- TPSD107K016R0125
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Medium power DC/DC converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 125mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | 2917 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | SMT |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 13 V dc @ +125 °C, 20 V dc @ +85 °C |
Polarised | Polar |
Leakage Current | 16 μA |
Related links
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 35V dc, 2917 Series
- KYOCERA AVX 470μF Electrolytic Tantalum Capacitor 10V dc, 2917 Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, 2917 Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, 2917 Series
- KYOCERA AVX 15μF Electrolytic Tantalum Capacitor 35V dc, 2917 Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 25V dc, 2917 Series
- KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 20V dc, 2917 Series
- KYOCERA AVX 150μF Electrolytic Tantalum Capacitor 10V dc, 2917 Series