- RS Stock No.:
- 135-9974
- Mfr. Part No.:
- TPSE227K010R0100
- Brand:
- KYOCERA AVX
2584 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 2)
$3.015
(exc. GST)
$3.317
(inc. GST)
Units | Per unit | Per Bag* |
2 - 98 | $3.015 | $6.03 |
100 - 198 | $2.90 | $5.80 |
200 + | $2.78 | $5.56 |
*price indicative |
- RS Stock No.:
- 135-9974
- Mfr. Part No.:
- TPSE227K010R0100
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX TPS (E) Series of Tantalum Capacitors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 220µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 100mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TPS |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 8% |
Leakage Current | 22 μA |
Polarised | Polar |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 13 V dc @ +85 °C, 8 V dc @ +125 °C |
Related links
- KYOCERA AVX 220μF Electrolytic Tantalum Capactitor 10V dc, TAJ Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 16V dc, TPM Series
- AVX 220μF Electrolytic Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 4V dc, TAJ Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 4V dc, F95 Series